Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-70-0002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02AH7276
Re-Reel03AH3782RL
Cut Tape03AH3782
Product Range5006 Series
Your Part Number
24,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.189 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 25+ | $0.165 |
| 50+ | $0.148 |
| 100+ | $0.133 |
| 500+ | $0.119 |
| 1000+ | $0.111 |
| 5000+ | $0.104 |
| 10000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02AH7276
Re-Reel03AH3782RL
Cut Tape03AH3782
Product Range5006 Series
Technical Datasheet
Product Range5006 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5025 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5006 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex 5025 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
