Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8020Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH5705
Product RangeKK 396 41695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.367 |
| 25+ | $0.349 |
| 50+ | $0.330 |
| 100+ | $0.312 |
| 250+ | $0.294 |
| 500+ | $0.276 |
| 1000+ | $0.244 |
Price for:Each
Minimum: 10
Multiple: 10
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8020Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.39AH5705
Product RangeKK 396 41695
Technical Datasheet
Product RangeKK 396 41695
No. of Positions2Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695
No. of Positions
2Positions
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
