Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8031Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2358
Product RangeKK 396 41695 - Friction Ramp Series
Your Part Number
24,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.323 |
| 25+ | $0.308 |
| 50+ | $0.290 |
| 100+ | $0.274 |
| 250+ | $0.258 |
| 500+ | $0.242 |
| 1000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8031Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC2358
Product RangeKK 396 41695 - Friction Ramp Series
Technical Datasheet
Product RangeKK 396 41695 - Friction Ramp Series
No. of Positions3Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
No. of Positions
3Positions
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 09-50-8031
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
