Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8091Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.39AH5708
Product RangeKK 396 41695 - Friction Ramp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.890 |
| 25+ | $0.857 |
| 50+ | $0.823 |
| 100+ | $0.790 |
| 250+ | $0.745 |
| 500+ | $0.697 |
| 1000+ | $0.595 |
Price for:Each
Minimum: 10
Multiple: 10
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8091Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.39AH5708
Product RangeKK 396 41695 - Friction Ramp Series
Technical Datasheet
Product RangeKK 396 41695 - Friction Ramp Series
No. of Positions9Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
No. of Positions
9Positions
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 09-50-8091
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
