Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8101Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.39AH5709
Product RangeKK 396 41695 - Friction Ramp Series
Your Part Number
500 In Stock
285 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.140 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $1.010 |
| 250+ | $0.953 |
| 500+ | $0.891 |
| 1000+ | $0.761 |
Price for:Each
Minimum: 10
Multiple: 10
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8101Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.39AH5709
Product RangeKK 396 41695 - Friction Ramp Series
Technical Datasheet
Product RangeKK 396 41695 - Friction Ramp Series
No. of Contacts10Contacts
No. of Positions10Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
Gender
Receptacle
Pitch Spacing
3.96mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
No. of Positions
10Positions
For Use With
797582145, 797582146 Crimp Terminals
No. of Rows
1Rows
Contact Material
-
Alternatives for 09-50-8101
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
