Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105262-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67W0491
Product Range105262 Series
Also Known AsGTIN UPC EAN: 887191106540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 832+ | $3.980 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 832
Multiple: 832
$3,311.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105262-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67W0491
Product Range105262 Series
Also Known AsGTIN UPC EAN: 887191106540
Technical Datasheet
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range105262 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 868/915MHz ISM flexible antenna
- 150mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1.2dBi
Input Impedance
50ohm
Product Range
105262 Series
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Alternatives for 105262-0002
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
