Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1206Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89Y7430
Product RangeNano-Fit 105308
Your Part Number
24,649 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.840 |
| 25+ | $0.808 |
| 50+ | $0.776 |
| 100+ | $0.744 |
| 250+ | $0.701 |
| 500+ | $0.654 |
| 1000+ | $0.555 |
Price for:Each
Minimum: 10
Multiple: 10
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1206Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89Y7430
Product RangeNano-Fit 105308
Technical Datasheet
Product RangeNano-Fit 105308
No. of Positions6Positions
Pitch Spacing2.5mm
For Use With105300, 797582129, 797582130 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308
No. of Positions
6Positions
For Use With
105300, 797582129, 797582130 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 105308-1206
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
