Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105308-1216Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7479
Product RangeNano-Fit 105308 Series
Your Part Number
3,597 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.090 |
| 100+ | $1.070 |
| 250+ | $0.989 |
| 500+ | $0.948 |
| 1000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105308-1216Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC7479
Product RangeNano-Fit 105308 Series
Technical Datasheet
Product RangeNano-Fit 105308 Series
No. of Positions16Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105308 Series
Gender
Receptacle
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
No. of Positions
16Positions
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
