Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105418-0313Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AH0418
Cut Tape39AH5734
Product RangeMega-Fit 105418 Series
Your Part Number
9,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.250 | $0.00 |
| Total Price | $1.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.520 |
| 25+ | $1.480 |
| 50+ | $1.420 |
| 100+ | $1.370 |
| 250+ | $1.280 |
| 500+ | $1.190 |
| 1000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.250 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105418-0313Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AH0418
Cut Tape39AH5734
Product RangeMega-Fit 105418 Series
Technical Datasheet
Product RangeMega-Fit 105418 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 105418 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Molex Mega-Fit 105411, 213814, 213815 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 105418-0313
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
