Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106114-1200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54AH7960
Product RangeMPO 86290 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.250 |
| 5+ | $49.420 |
| 10+ | $46.570 |
| 25+ | $44.870 |
| 50+ | $42.030 |
| 100+ | $40.040 |
| 250+ | $38.630 |
Price for:Each
Minimum: 1
Multiple: 1
$52.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106114-1200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54AH7960
Product RangeMPO 86290 Series
Technical Datasheet
Fibre Type-
Convert From Fiber Optic ConnectorMPO
Convert To Fiber Optic ConnectorMPO
Body MaterialDie-Cast Body
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product RangeMPO 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
MPO
Adapter Body Style
Straight Adapter
Product Range
MPO 86290 Series
Convert From Fiber Optic Connector
MPO
Body Material
Die-Cast Body
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 106114-1200
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
