Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10897101Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01J4522
Product RangeC-Grid 70280 Series
Also Known As10-89-7101, GTIN UPC EAN: 800755021691
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 4000+ | $0.268 |
| 10000+ | $0.254 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10897101Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01J4522
Product RangeC-Grid 70280 Series
Also Known As10-89-7101, GTIN UPC EAN: 800755021691
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for 10897101
5 Products Found
Product Overview
The 10897101 is a 10-circuit 2-row 2.54mm pitch Breakaway Vertical Header with tin-plated copper alloy contacts. It comes with 2.72mm PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
- FFC and IDT assemblies pre-assembled - Easy to use
- Press-fit compliant-pin, low-profile, latching header - Design flexibility
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical, Lighting, Industrial, Computers & Computer Peripherals, Audio
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 70280 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
