Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No111015-0301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH4136
Product RangeHSAutoLink 111015 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 5+ | $17.890 |
| 10+ | $16.930 |
| 25+ | $16.360 |
| 50+ | $15.780 |
| 100+ | $15.020 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No111015-0301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH4136
Product RangeHSAutoLink 111015 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product RangeHSAutoLink 111015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Receptacle
Cable Length - Imperial
4.9ft
Jacket Color
Black
Product Range
HSAutoLink 111015 Series
Cable Length - Metric
1.5m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
