Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No118Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F4901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.610 |
| 5+ | $145.250 |
| 10+ | $140.560 |
| 25+ | $135.880 |
| 50+ | $128.380 |
| 100+ | $125.560 |
Price for:Each
Minimum: 1
Multiple: 1
$154.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No118Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F4901
Technical Datasheet
Flashlight Type-
Light SourceIncandescent
Lumen Output-
Beam Effective Distance-
Power Source-
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
-
Lumen Output
-
Power Source
-
Product Range
-
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
