Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0379Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0089
Product RangeMicro-Change 120066 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.390 |
| 5+ | $78.190 |
| 10+ | $73.090 |
| 25+ | $68.690 |
| 50+ | $63.660 |
| 100+ | $59.430 |
Price for:Each
Minimum: 1
Multiple: 1
$86.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0379Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0089
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector Type AMicro-Change Plug
Connector to ConnectorM12 Plug to 90° M12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
Connector Type B90° Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector to Connector
M12 Plug to 90° M12 Receptacle
Connector Type B
90° Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Connector Type A
Micro-Change Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
