Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21J5764
Product RangeMicro-Change 120066 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $116.510 |
| 5+ | $110.550 |
| 10+ | $104.590 |
| 25+ | $100.570 |
| 50+ | $97.210 |
| 100+ | $86.210 |
Price for:Each
Minimum: 1
Multiple: 1
$116.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21J5764
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
