Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-1039Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5247
Product RangeMicro-Change 120066 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
| 5+ | $146.050 |
| 10+ | $134.560 |
| 25+ | $129.560 |
| 50+ | $120.730 |
Price for:Each
Minimum: 1
Multiple: 1
$159.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1039Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5247
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.68ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
6m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Alternatives for 120066-1039
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
