Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200660696Copy
Newark Part No.18P8471
Product RangeMicro-Change 120066 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $213.980 |
| 5+ | $203.600 |
| 10+ | $194.260 |
| 25+ | $185.940 |
Price for:Each
Minimum: 1
Multiple: 1
$213.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660696Copy
Newark Part No.18P8471
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric12m
Cable Length - Imperial39.4ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
39.4ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
12m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
