Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200688219Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7711
Product RangeMicro-Change 120068 Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.500 |
| 5+ | $48.900 |
| 10+ | $46.300 |
| 25+ | $43.760 |
| 50+ | $42.620 |
Price for:Each
Minimum: 1
Multiple: 1
$51.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200688219Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7711
Product RangeMicro-Change 120068 Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position Micro-Change Plug
Convert To Splitter2 x 4 Position Micro-Change Receptacle
Adapter Body ColorRed
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeMicro-Change 120068 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position Micro-Change Plug
Adapter Body Color
Red
Product Range
Micro-Change 120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position Micro-Change Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
