Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120108-0558Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76Y7648
Product RangeIndustrial Ethernet 120108 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $83.890 |
| 5+ | $83.740 |
| 10+ | $83.600 |
| 25+ | $83.460 |
| 50+ | $70.740 |
| 100+ | $67.360 |
| 250+ | $67.350 |
Price for:Each
Minimum: 1
Multiple: 1
$83.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0558Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76Y7648
Product RangeIndustrial Ethernet 120108 Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorTeal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIndustrial Ethernet 120108 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
Industrial Ethernet 120108 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Teal
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
