Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-9128Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AK1164
Product RangeMicro-Change 120108 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $297.260 |
| 5+ | $278.370 |
| 10+ | $259.490 |
| 25+ | $250.190 |
| 50+ | $240.080 |
Price for:Each
Minimum: 1
Multiple: 1
$297.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9128Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AK1164
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions-
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
49.21ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
15m
Product Range
Micro-Change 120108 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
