Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-1150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN4298
Product RangeMicro-Change 120341 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $228.120 |
| 5+ | $214.320 |
| 10+ | $207.260 |
| 25+ | $200.360 |
| 50+ | $189.370 |
| 100+ | $185.810 |
Price for:Each
Minimum: 1
Multiple: 1
$228.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-1150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN4298
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type B90° Micro-Change Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120341 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
90° Micro-Change Plug
Cable Length - Metric
5m
Product Range
Micro-Change 120341 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
