Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120341-1201Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN4311
Product RangeMicro-Change 120341 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $145.850 |
| 5+ | $137.040 |
| 10+ | $132.510 |
| 25+ | $128.110 |
| 50+ | $121.070 |
| 100+ | $118.810 |
Price for:Each
Minimum: 1
Multiple: 1
$145.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120341-1201Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AN4311
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120341 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120341 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
