Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1211930007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93X8218
Product RangeBrad MX-PTL 121193 Series
Also Known AsT05007B30M003
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $39.160 |
| 5+ | $37.030 |
| 10+ | $34.910 |
| 25+ | $33.630 |
| 50+ | $31.500 |
| 100+ | $30.010 |
| 250+ | $28.940 |
Price for:Each
Minimum: 1
Multiple: 1
$39.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1211930007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93X8218
Product RangeBrad MX-PTL 121193 Series
Also Known AsT05007B30M003
Technical Datasheet
Connector Type AM12 Sensor Right Angle 5 Position Plug
Connector to Connector90° M12 Plug to Free End
Connector Type A90° Ultra-Lock Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBrad MX-PTL 121193 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Right Angle 5 Position Plug
Connector Type A
90° Ultra-Lock Plug
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Brad MX-PTL 121193 Series
Connector to Connector
90° M12 Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
11.81"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
