Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300030012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15M2416
Product RangeQuick-Change 130003 Series
Also Known As32033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8+ | $58.860 |
| 10+ | $55.480 |
| 25+ | $53.450 |
| 50+ | $50.070 |
| 100+ | $47.700 |
| 250+ | $46.010 |
Price for:Each
Minimum: 8
Multiple: 8
$470.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300030012Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15M2416
Product RangeQuick-Change 130003 Series
Also Known As32033
Technical Datasheet
Connector Type ACircular 2 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial12"
No. of Contacts2Contacts
Cable Length - Metric305mm
Jacket ColorBlack, White
Contact MaterialBrass
Product RangeQuick-Change 130003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 2 Position Receptacle
Connector Type B
Free End
No. of Contacts
2Contacts
Jacket Color
Black, White
Product Range
Quick-Change 130003 Series
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1300030012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
