Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-2211Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9338
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4+ | $721.910 |
| 5+ | $698.240 |
| 10+ | $674.570 |
| 25+ | $623.290 |
| 50+ | $587.790 |
Price for:Each
Minimum: 4
Multiple: 4
$2,887.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-2211Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9338
Product RangeMini-Change 130010 Series
Technical Datasheet
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeMini-Change 130010 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
98.4ft
SVHC
To Be Advised
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
30m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
