Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1009Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AK9348
Product RangeBradPower 130062 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $143.470 |
| 5+ | $137.560 |
| 10+ | $131.660 |
| 25+ | $126.590 |
| 50+ | $122.380 |
| 100+ | $108.540 |
Price for:Each
Minimum: 1
Multiple: 1
$143.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1009Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AK9348
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeBradPower 130062 Series
SVHCLead
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
2m
Product Range
BradPower 130062 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
