Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1014Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK3564
Product RangeBradPower 130062 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $157.110 |
| 5+ | $153.980 |
| 10+ | $150.860 |
| 25+ | $147.580 |
Price for:Each
Minimum: 1
Multiple: 1
$157.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1014Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AK3564
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBradPower 130062 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
5m
Product Range
BradPower 130062 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
