Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1043Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9355
Product RangeBradPower 130062 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4+ | $224.000 |
| 10+ | $208.090 |
| 25+ | $194.440 |
| 50+ | $187.610 |
| 100+ | $180.800 |
Price for:Each
Minimum: 4
Multiple: 4
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1043Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK9355
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions3 Positions
Cable Length - Metric8m
Cable Length - Imperial26.25ft
Product RangeBradPower 130062 Series
SVHCLead
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
26.25ft
SVHC
Lead
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
8m
Product Range
BradPower 130062 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
