Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130062-1084Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK3568
Product RangeBradPower 130062 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $195.510 |
| 5+ | $187.460 |
| 10+ | $179.430 |
| 25+ | $172.500 |
| 50+ | $166.730 |
| 100+ | $147.900 |
Price for:Each
Minimum: 1
Multiple: 1
$195.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130062-1084Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK3568
Product RangeBradPower 130062 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BBradPower A-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeBradPower 130062 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (14-Jun-2023)
Connector Type B
BradPower A-Size Receptacle
Cable Length - Metric
4m
Product Range
BradPower 130062 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
