Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980046
Newark Part No.18P2781
Product RangeMAX-LOC 130098 Series
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
Price for:Each
Minimum: 8
Multiple: 1
$140.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980046
Newark Part No.18P2781
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min4.75mm
Cable Diameter Max6.35mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
Grey
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
4.75mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate