Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980061
Newark Part No.18P2806
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 5+ | $16.920 |
| 10+ | $16.120 |
| 25+ | $15.970 |
| 50+ | $15.700 |
| 100+ | $15.430 |
| 250+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980061
Newark Part No.18P2806
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min7.92mm
Cable Diameter Max9.53mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
9.53mm
Gland Colour
Grey
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
7.92mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate