Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130144-0053Copy
Newark Part No.06H9664
Product RangeSafeway 130144 Series
Also Known As5366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.300 |
| 5+ | $35.270 |
| 10+ | $33.250 |
| 25+ | $32.030 |
| 50+ | $30.000 |
| 100+ | $28.580 |
| 250+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130144-0053Copy
Newark Part No.06H9664
Product RangeSafeway 130144 Series
Also Known As5366
Technical Datasheet
Connector TypeNEMA 5-20P
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
SVHCLead
Technical Specifications
Connector Type
NEMA 5-20P
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130144 Series
Technical Docs (2)
Alternatives for 130144-0053
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
