Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301440014Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C4216
Product RangeSafeway 130144 Series
Also Known As14F47
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $152.490 |
| 10+ | $144.980 |
| 25+ | $140.460 |
| 50+ | $132.960 |
| 100+ | $127.700 |
| 250+ | $123.950 |
Price for:Each
Minimum: 5
Multiple: 5
$762.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301440014Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05C4216
Product RangeSafeway 130144 Series
Also Known As14F47
Technical Datasheet
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
SVHCTo Be Advised
Product Overview
The 1301440014 is a 2-pole 3-wire NEMA 5-15 Safeway® individually Fused Plug with nickel-plated brass plug blades/connector contacts and NEo-TEX® Paracril OZO rubber super-safeway outer housing. The NEo-TEX® Paracril OZO rubber body yields the best performance for abrasion, chemical exposure and temperature extremes within the Super-Safeway™ offering. Wire screw terminals are tri-drive to be used with straight blade, Phillips and square-drive screw drivers. Floating blade construction provides self-alignment and a better mechanical and electrical connection minimizing wear and heat generation.
- Rugged nylon bodies within the Safeway® offering provide exceptional durability and performance
- Color-coded 1/4" terminal screws pre-set in open position, ready to wire
- Transparent wiring guide to verify all wire strands are in place before securing wire
- Captive, tri-drive head, stainless steel, speed screw provides easy assembly and long life
- Two-piece cord-clamp strain relief includes tri-drive screws to firmly secure the cord
- Stainless steel face screws
- Nylon face insert
- Brass wire saddle clamp
- Zinc-plated steel cord clamp screws
Applications
Industrial
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
-
Product Range
Safeway 130144 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
