Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301530278
Newark Part No.80AH8938
Product Range130153 Series
Also Known As20052-0PM18
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $787.160 |
| 5+ | $758.280 |
| 10+ | $729.380 |
Price for:Each
Minimum: 1
Multiple: 1
$787.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530278
Newark Part No.80AH8938
Product Range130153 Series
Also Known As20052-0PM18
Technical Datasheet
GFCI TypePower Cord
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating120VAC
Cord Length - Imperial17ft
Cord Length - Metric5.1m
Product Range130153 Series
SVHCTo Be Advised
Product Overview
Woodhead Super-Safeway Ground Fault Circuit Interrupters (GFCI) cable drops with watertite extreme plugs and connectors and SJOW cords are built to perform under extreme conditions and in the harshest environments. Floating blade construction provides self-alignment and superior mechanical and electrical connection, minimizing the effects of wear and heat.
- Single drop, single phase, 22’ by 6” total length
- UL listed and CSA certified
- Superior sealing properties when mated or capped
- Advanced vulcanized silicone rubber housing
- GCFI is closer to the application rather than the power source
- Plugs/connectors made with antimicrobial material
- Accessible GFCI control, trip indication, test and reset functions are all local to point of use
- Multiple seal plug/connector interface
- 120V voltage rating, 20A current rating
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
120VAC
Cord Length - Metric
5.1m
SVHC
To Be Advised
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
17ft
Product Range
130153 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate