Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146175-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel33AC7794
Re-Reel80AH2959RL
Cut Tape80AH2959
Product Range146175 Series
Your Part Number
4,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 50+ | $1.760 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 11550+ | $1.090 |
| 34650+ | $1.060 |
| 57750+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146175-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel33AC7794
Re-Reel80AH2959RL
Cut Tape80AH2959
Product Range146175 Series
Antenna Case Size5mm x 3mm x 4mm
Center Frequency 12.4GHz
Center Frequency 25.15GHz
Product Range146175 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
5mm x 3mm x 4mm
Center Frequency 2
5.15GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.4GHz
Product Range
146175 Series
Alternatives for 146175-0001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
