Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $7.260 |
| 25+ | $6.870 |
| 50+ | $6.480 |
| 100+ | $6.120 |
| 250+ | $5.650 |
| 500+ | $5.360 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AC7231
Product Range146185
Also Known AsGTIN UPC EAN: 889056549660
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.2dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146185
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cellular Quad-band flex antenna
- Omnidirectional radiation
- Adhesive mounting
- 100mm cable length
- 84mm x 15mm x 0.10mm(L x W x H) size
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4.2dBi
Input Impedance
50ohm
Product Range
146185
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

