Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146187-0100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0139
Product Range146187 Series
Your Part Number
2,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.280 |
| 25+ | $3.090 |
| 50+ | $3.020 |
| 100+ | $2.940 |
| 250+ | $2.870 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146187-0100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0139
Product Range146187 Series
Technical Datasheet
Antenna TypeWi-Fi 6E
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingScrew
Gain4.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146187 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Product Overview
- Protocol: BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
- Linear polarisation
- Omnidirectional
- Frequency: 2400MHz to 2483.5MHz (Band 1) and 5150MHz to 5850MHz (Band 2)
Technical Specifications
Antenna Type
Wi-Fi 6E
Frequency Max
5.85GHz
Gain
4.5dBi
Input Impedance
50ohm
Product Range
146187 Series
Frequency Min
5.15GHz
Antenna Mounting
Screw
Input Power
-
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
