Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146220-0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.33AC7822
Product Range146220 Series
Also Known AsGTIN UPC EAN: 889056569668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1920+ | $3.420 |
Price for:Each
Minimum: 1920
Multiple: 1920
$6,566.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146220-0100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.33AC7822
Product Range146220 Series
Also Known AsGTIN UPC EAN: 889056569668
Technical Datasheet
Antenna TypeGNSS / WiFi 6E
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingScrew
Gain3.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146220 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2.4GHz/5GHz GPS and Wi-Fi combo PCB antenna
- 100mm cable length
- Omnidirectional radiation
- 53.50mm x 16.60mm x 0.81mm(L x W x H) size
Technical Specifications
Antenna Type
GNSS / WiFi 6E
Frequency Max
6GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
146220 Series
Frequency Min
3GHz
Antenna Mounting
Screw
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (19-Jan-2021)
Alternatives for 146220-0100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
