Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No148028-6001Copy
Newark Part No.65AH2095
Product RangeMX150 14802 Series
Your Part Number
1,269 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.450 |
| 25+ | $3.940 |
| 50+ | $3.760 |
| 100+ | $3.590 |
| 250+ | $3.380 |
| 500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No148028-6001Copy
Newark Part No.65AH2095
Product RangeMX150 14802 Series
Technical Datasheet
Product RangeMX150 14802 Series
No. of Positions6Positions
For Use WithMolex MX150 33000 Series Pin Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 14802 Series
No. of Positions
6Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33000 Series Pin Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
