Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-92-1450Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AH5535
Product RangeEBBI 71660
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.560 |
| 25+ | $6.100 |
| 50+ | $5.800 |
| 100+ | $5.460 |
| 250+ | $5.090 |
| 500+ | $4.890 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-92-1450Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AH5535
Product RangeEBBI 71660
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeEBBI 71660
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
EBBI 71660
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 15-92-1450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
