Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15025-0680Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK6329
Product RangePremo-Flex 15025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 5+ | $6.930 |
| 10+ | $6.550 |
| 25+ | $6.250 |
| 50+ | $6.010 |
| 100+ | $5.770 |
| 250+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15025-0680Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK6329
Product RangePremo-Flex 15025 Series
Technical Datasheet
No. of Conductors80Conductor
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6ft
Cable Length - Metric152mm
Jacket Color-
Product RangePremo-Flex 15025 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
80Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15025 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
