Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15032-0211Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AK7774
Product RangePremo-Flex 15032 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.790 |
| 25+ | $1.740 |
| 50+ | $1.710 |
| 100+ | $1.450 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15032-0211Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AK7774
Product RangePremo-Flex 15032 Series
Technical Datasheet
No. of Conductors11Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15032 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Conductors
11Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15032 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Color
Brown, Orange
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 15032-0211
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
