Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151048-1611Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68Y9193
Product RangeCP-6.5 151048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.530 |
| 25+ | $3.420 |
| 50+ | $3.300 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.700 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151048-1611Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.68Y9193
Product RangeCP-6.5 151048
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCP-6.5 151048
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
6.5mm
No. of Contacts
6Contacts
Product Range
CP-6.5 151048
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 151048-1611
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
