Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2406Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y0078
Product RangeCP-6.5 151049 Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 4000+ | $0.294 |
| 10000+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2406Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y0078
Product RangeCP-6.5 151049 Series
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions4Positions
Pitch Spacing6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 151049 Series
Gender
Receptacle
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
No. of Positions
4Positions
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
