
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170001-0106Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23X5842 |
| Product Range | Mega-Fit 170001 Series |
| Also Known As | GTIN UPC EAN: 887191246307 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.780 |
| 25+ | $1.600 |
| 50+ | $1.570 |
| 100+ | $1.530 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170001-0106Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23X5842 |
| Product Range | Mega-Fit 170001 Series |
| Also Known As | GTIN UPC EAN: 887191246307 |
| Technical Datasheet | |
| Product Range | Mega-Fit 170001 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 5.7mm |
| For Use With | Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The 170001-0106 is a 6-circuit 2-row Mega-Fit® Receptacle Housing, made of nylon, used with 172063 series Mega-Fit® crimp terminals. This 170001 series housing mates with 76825, 76829, 172064 and 172065 series Mega-Fit® header, suitable for power, wire-to-board and wire-to-wire applications. Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated.
- Black colour
- Glow-wire compliant
- UL94V-2 Flammability rating
- 23A Current rating per contact
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Power Management, HVAC, Lighting, Automation & Process Control
Technical Specifications
| Product Range | Mega-Fit 170001 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.7mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Alternatives for 170001-0106
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
