Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170001-0112Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 23X5845 |
| Product Range | Mega-Fit 170001 Series |
| Also Known As | GTIN UPC EAN: 887191246833 |
| Your Part Number | |
| Technical Datasheet |
188 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.830 |
| 25+ | $2.560 |
| 50+ | $2.520 |
| 100+ | $2.460 |
| 250+ | $2.270 |
| 500+ | $2.170 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 170001-0112Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 23X5845 |
| Product Range | Mega-Fit 170001 Series |
| Also Known As | GTIN UPC EAN: 887191246833 |
| Technical Datasheet | |
| Product Range | Mega-Fit 170001 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 5.7mm |
| For Use With | Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
The Mega-Fit 170001 series 2 to 12-circuit glow wire dual row receptacle connector housing made of nylon material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 headers. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
- Positive locking
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | Mega-Fit 170001 Series |
|---|---|
| No. of Positions | 12Positions |
| For Use With | Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.7mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Alternatives for 170001-0112
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
