Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170729-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y8221
Product RangeiPass+ zHD 170729
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 5+ | $22.110 |
| 10+ | $21.480 |
| 25+ | $20.210 |
| 50+ | $19.390 |
| 100+ | $18.590 |
| 250+ | $17.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170729-0001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y8221
Product RangeiPass+ zHD 170729
Technical Datasheet
No. of Contacts36Contacts
Contact Termination TypePress Fit
Product RangeiPass+ zHD 170729
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
36Contacts
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass+ zHD 170729
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
