Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0208Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC4847
Product RangeMega-Fit 171692 Series
Your Part Number
2,202 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.690 |
| 25+ | $1.600 |
| 50+ | $1.590 |
| 100+ | $1.570 |
| 250+ | $1.550 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0208Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC4847
Product RangeMega-Fit 171692 Series
Technical Datasheet
Product RangeMega-Fit 171692 Series
No. of Positions8Positions
Pitch Spacing5.7mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 171692-0208
1 Product Found
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
8Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
