Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172767-0122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AC9511
Product RangeMini-Fit TPA2 172767 Series
Also Known AsGTIN UPC EAN: 1727670122
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $3.770 |
| 25+ | $3.130 |
| 50+ | $3.080 |
| 100+ | $3.020 |
| 250+ | $2.940 |
| 500+ | $2.840 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AC9511
Product RangeMini-Fit TPA2 172767 Series
Also Known AsGTIN UPC EAN: 1727670122
Technical Datasheet
Product RangeMini-Fit TPA2 172767 Series
No. of Positions22Positions
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 172767-0122
1 Product Found
Technical Specifications
Product Range
Mini-Fit TPA2 172767 Series
No. of Positions
22Positions
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
