Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173041-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel47AC6797
Cut Tape48AC6410
Product RangeValuSeal 173041 Series
Also Known AsGTIN UPC EAN: 191128088770
Your Part Number
22,970 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.205 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 25+ | $0.123 |
| 100+ | $0.107 |
| 250+ | $0.094 |
| 500+ | $0.087 |
| 1000+ | $0.080 |
| 2500+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173041-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel47AC6797
Cut Tape48AC6410
Product RangeValuSeal 173041 Series
Also Known AsGTIN UPC EAN: 191128088770
Technical Datasheet
Product RangeValuSeal 173041 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass, Tin
SVHCNo SVHC (16-Jan-2020)
Alternatives for 173041-0003
2 Products Found
Product Overview
ValuSeal Wire-to-Wire Connector System offers an IP65-rated, highly reliable sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
- Integrated wire strain-relief in the connector body
- Positive latch
- IP65-rated, integrated wire-and-ring seal
- Crimp-and-poke insertion
- One-piece housing design
- Compact 4mm pitch
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Industrial Automation, Lighting
Technical Specifications
Product Range
ValuSeal 173041 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex ValuSeal 172877 Series Plug Housing Connectors
Contact Material
Brass, Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
